The LTC2055IDD is a dual operational amplifier from Analog Devices, featuring a gain bandwidth product of 500kHz and a common mode rejection ratio of 120dB. It is available in a DFN-8 package, which is a surface mount package with a 3x3mm footprint and 0.8mm height. The op-amp operates over a temperature range of -40°C to 85°C and has an operating supply current of 130uA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2055IDD technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.