
Dual-channel operational amplifier featuring a 500kHz bandwidth and 0.5V/µs slew rate. This surface-mount device offers exceptional precision with a 0.5µV input offset voltage and 1pA input bias current. It boasts high performance with a 120dB common mode rejection ratio and power supply rejection ratio. Operates from 2V to 6V supply voltages, consuming 130µA quiescent current. Packaged in an 8-pin DFN for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2055IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055IDD#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.