The LTC2055IDD#TR is a dual operational amplifier from Analog Devices with a gain bandwidth product of 500kHz. It features an input bias current of 1pA and an input offset voltage of 0.5uV. The device is packaged in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The LTC2055IDD#TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2055IDD#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.