Single zero-drift operational amplifier featuring 1.5MHz bandwidth and 0.5µV input offset voltage. This surface mount device offers 150dB voltage gain, 128dB common mode rejection ratio, and 30mA output current per channel. Operating from 4.75V to 36V supply, it exhibits a low 30pA input bias current and 0.45V/µs slew rate. Designed for demanding applications, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LTC2057HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HDD#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.