
SP Amp Zero Drift Amplifier Single R-R O/P 36V Automotive 8-Pin DFN EP T/R
Analog Devices LTC2057HDD#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
