The LTC2057HS8#TRPBF is a single amplifier with a bandwidth of 1.5MHz and an input bias current of 30pA. It operates over a temperature range of -40°C to 125°C and consumes 900uA of supply current. The amplifier is available in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2057HS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HS8#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
