
Single zero-drift operational amplifier featuring a 1.5MHz bandwidth and 0.45V/µs slew rate. Achieves exceptional precision with a 0.5µV input offset voltage and 30pA input bias current. Operates from a single supply up to 60V with a typical 900µA quiescent current. Surface mountable in an 8-pin DFN package, this amplifier offers 30mA output current per channel and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LTC2057HVHDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVHDD#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVHDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.