
Single auto-zero/chopper operational amplifier with rail-to-rail output, operating from a 4.75V to 60V supply. Features a 1.5MHz gain bandwidth product, 0.5µV input offset voltage, and 30pA input bias current. Offers 128dB common mode rejection ratio and 150dB voltage gain. This surface mount component is housed in a 10-pin MSOP package, suitable for automotive applications.
Sign in to ask questions about the Analog Devices LTC2057HVHMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVHMS#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVHMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
