
The LTC2057HVHMS#TRPBF is a single-channel operational amplifier from Analog Devices with a bandwidth of 1.5MHz. It features an input bias current of 30pA and an input offset voltage of 0.5uV. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount MSOP package. The LTC2057HVHMS#TRPBF is RoHS compliant and has a maximum operating supply current of 900uA.
Sign in to ask questions about the Analog Devices LTC2057HVHMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVHMS#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVHMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
