The LTC2057HVHMS8#TRPBF is a single-channel op-amp with a bandwidth of 1.5MHz and a common mode rejection ratio of 128dB. It operates over a supply voltage range of 4.75V to 60V and has an input bias current of 30pA. The device is available in an MSOP package and is RoHS compliant. It can handle an output current of up to 30mA and has a slew rate of 0.45V/µs. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2057HVHMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVHMS8#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVHMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.