Single zero-drift operational amplifier featuring a 1.5MHz gain bandwidth product and 0.45V/µs slew rate. Achieves 150dB voltage gain with a 128dB common mode rejection ratio and 0.5µV input offset voltage. Operates from a 4.75V to 60V supply range with 900µA quiescent current. Designed for surface mount applications in an 8-pin SOIC package, offering 30mA output current per channel.
Sign in to ask questions about the Analog Devices LTC2057HVHS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVHS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVHS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
