The LTC2057HVHS8#TRPBF is a single-channel amplifier with a bandwidth of 1.5MHz and a common mode rejection ratio of 128dB. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 60V and a minimum supply voltage of 4.75V. The amplifier is packaged in a surface mount SOIC package and is RoHS compliant. It draws an operating supply current of 900uA and can provide an output current of up to 30mA per channel.
Sign in to ask questions about the Analog Devices LTC2057HVHS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVHS8#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVHS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.