The LTC2057HVIDD#PBF is a single op-amp with a gain bandwidth product of 1.5MHz and an output current per channel of 30mA. It is available in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an input bias current of 30pA. The op-amp is RoHS compliant and is available in a rail/tube packaging configuration with 121 units per package.
Sign in to ask questions about the Analog Devices LTC2057HVIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVIDD#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
