
The LTC2057HVIDD#TRPBF is a high-performance amplifier from Analog Devices, featuring a bandwidth of 1.5MHz and a gain bandwidth product of 1.5MHz. It has an input bias current of 30pA and an input offset voltage of 0.5uV. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a DFN package, suitable for surface mount applications, and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC2057HVIDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVIDD#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVIDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.