
The LTC2057HVIMS#PBF is a single-channel operational amplifier with a gain bandwidth product of 1.5MHz. It features an input bias current of 30pA and an input offset voltage of 0.5uV. This op-amp is suitable for applications requiring high precision and low noise. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2057HVIMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVIMS#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVIMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
