
The LTC2057HVIMS8#PBF is a single-channel operational amplifier with a gain bandwidth product of 1.5MHz and an input bias current of 30pA. It features an input offset voltage of 0.5uV and a slew rate of 0.45V/µs. The device is packaged in an MSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2057HVIMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HVIMS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVIMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
