The LTC2057HVIMS8#TRPBF is a single-channel operational amplifier with a bandwidth of 1.5MHz and a common mode rejection ratio of 128dB. It is available in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 60V. It has a low input bias current of 30pA and an input offset voltage of 0.5uV. The op-amp draws an operating supply current of 900uA and can provide an output current of up to 30mA per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2057HVIMS8#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
No datasheet is available for this part.