
Zero-drift operational amplifier featuring a 1.5MHz bandwidth and 0.5µV input offset voltage. This single-channel, surface-mount device offers a high 128dB common mode rejection ratio and 150dB voltage gain. Operates from a 4.75V to 60V supply, with a 900µA quiescent current and 30mA output current per channel. Suitable for applications requiring precision and stability across a -40°C to 85°C temperature range.
Analog Devices LTC2057HVIS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 128dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HVIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.