
The LTC2057IMS#TRPBF is a single-channel operational amplifier with a bandwidth of 1.5MHz and an input bias current of 30pA. It features an input offset voltage of 0.5uV and an output current per channel of 30mA. This device is packaged in a surface-mount MSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 900uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2057IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057IMS#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.