
The LTC2057IMS8#PBF is a low-noise, high-bandwidth operational amplifier with a gain-bandwidth product of 1.5MHz and an output current per channel of 30mA. It features an input bias current of 30pA and an input offset voltage of 0.5uV. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. The LTC2057IMS8#PBF is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2057IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057IMS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
