
Zero-drift operational amplifier featuring a 1.5MHz bandwidth and gain bandwidth product. This single-channel, surface-mount IC offers a low input offset voltage of 0.5µV and a minimal input bias current of 30pA. Operating with a supply current of 900µA, it delivers 30mA output current per channel and a slew rate of 0.45V/µs. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant component is packaged in an 8-pin SOIC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2057IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057IS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
