Zero-drift operational amplifier featuring a 1.5MHz bandwidth and gain bandwidth product. Surface mountable in an 8-pin SOIC package, this single-circuit amplifier offers a low input bias current of 30pA and an input offset voltage of 0.5µV. It operates with a 900µA supply current and delivers 30mA output current per channel, with a slew rate of 0.45V/µs. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2057IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057IS8#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
