
IC ADC DUAL 14BIT 25 MSPS 64-QFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2140CUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 202mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 202mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.