IC ADC DUAL 12BIT 25MSPS 64-QFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2140IUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.