
Dual 14-bit Analog-to-Digital Converter (ADC) with a 25 MSPS sampling rate. Features parallel, SPI, and LVDS serial interfaces. Operates across a -40°C to 85°C temperature range with a maximum power dissipation of 202mW. Surface mountable in a QFN package, this RoHS compliant component supports analog and digital supply types.
Analog Devices LTC2140IUP-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 202mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2140IUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
