
The LTC2140IUP-14#TRPBF is a dual 14-bit 2-channel analog-to-digital converter with a sampling rate of 25 MSPS. It is packaged in a QFN package and is suitable for operation over the -40°C to 85°C temperature range. The device is RoHS compliant and is available in a tape and reel packaging format with 2000 units per reel.
Analog Devices LTC2140IUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 202mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 27.9mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2140IUP-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
