The LTC2141CUP-12#TRPBF is a dual 12-bit analog-to-digital converter with a sampling rate of 40 million samples per second. It is available in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 202 milliwatts. The LTC2141CUP-12#TRPBF is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2141CUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 202mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.