
LINEAR TECHNOLOGY LTC2141CUP-14#PBF Analogue to Digital Converter, Dual, 14 bit, 40 MSPS, QFN
Analog Devices LTC2141CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 218mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2141CUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
