
The LTC2141CUP-14#TRPBF is a dual 14-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 218mW. The device is available in a QFN package and is suitable for surface mount applications. It supports SPI, serial, and parallel interfaces and has a sampling rate of 40 MSPS. The LTC2141CUP-14#TRPBF is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2141CUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 218mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.