
The LTC2141IUP-12#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 40 MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 202mW. The device is available in a QFN-40 package and is mounted on the surface. It is RoHS compliant and available in a rail/Tube packaging option.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2141IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 202mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.