The LTC2141IUP-12#TRPBF is a dual 12-bit 2-channel analog-to-digital converter with a maximum sampling rate of 40 MSPS. It is available in a QFN-32 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC2141IUP-12#TRPBF can be used in a variety of applications including data acquisition and industrial control systems.
Analog Devices LTC2141IUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 202mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.