
2-Channel Dual ADC 40Msps 14-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2141IUP-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 218mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2141IUP-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
