The LTC2142CUP-12#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 650,000 samples per second. It operates over a supply voltage range of 1.7V to 1.9V and has a maximum power dissipation of 103mW. The device is available in a QFN-40 package and is RoHS compliant. It is suitable for surface mount applications and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2142CUP-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 103mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 231mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.