The LTC2142CUP-12#TRPBF is a dual 12-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is surface mountable and features a QFN-32 package. It is RoHS compliant and suitable for use in applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2142CUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 103mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 231mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.