
The LTC2142CUP-14#PBF is a 14-bit dual analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 1.1V and 1.9V and has a maximum power dissipation of 249mW. The device is available in a QFN package and is suitable for surface mount applications. It is RoHS compliant and has a sampling rate of 65 million samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2142CUP-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2142CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 249mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2142CUP-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
