
Analog Devices LTC2142CUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 249mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2142CUP-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
