
ADC Dual 65Msps 12-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
Analog Devices LTC2142IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 103mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2142IUP-12#PBF to view detailed technical specifications.
No datasheet is available for this part.
