
Dual ADC 80Msps 12-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2143CUP-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 254mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 254mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
