
The LTC2143CUP-14#PBF is a dual 14-bit analog-to-digital converter with a sampling rate of 8 MSPS. It is available in a QFN package and is lead free. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 272mW. The LTC2143CUP-14#PBF is RoHS compliant and is suitable for use in a variety of applications.
Analog Devices LTC2143CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 272mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2143CUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
