
The LTC2143IUP-14#PBF is a dual 14-bit analog-to-digital converter with a sampling rate of 8 MSPS. It is available in a QFN-40 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC2143IUP-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 272mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2143IUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
