The LTC2143IUP-14#TRPBF is a dual 14-bit analog-to-digital converter with a sampling rate of 8 MSPS. It is packaged in a QFN-14 package and is suitable for operation over the -40°C to 85°C temperature range. This device is RoHS compliant and is available in quantities of 2000 units per reel. The LTC2143IUP-14#TRPBF is a surface mount device and is suitable for use in a variety of applications requiring high-speed data conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2143IUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 272mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.