
The LTC2144CUP-12#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 105Msps. It is available in a QFN package and is lead free. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 292mW. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2144CUP-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 292mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.