
The LTC2144CUP-14#TRPBF is a dual 14-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 312mW. The device is available in a QFN package and is suitable for surface mount applications. It supports SPI, serial, and parallel interfaces and has a sampling rate of 105 MHz. The LTC2144CUP-14#TRPBF is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2144CUP-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2144CUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 312mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2144CUP-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
