
Dual 12-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features include 0.9 LSB integral nonlinearity, SPI, serial, and parallel interfaces, and LVDS output. Operates from a 1.7V to 1.9V supply voltage, with a typical 1.8V operating voltage. Packaged in a 64-pin QFN for surface mounting, this RoHS compliant component offers a maximum power dissipation of 292mW and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2144IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 292mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 292mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.