
The LTC2144IUP-12#TRPBF is a dual 12-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied in a QFN package. The device is RoHS compliant and features a maximum power dissipation of 292mW. It can be operated with a supply voltage between 1.7V and 1.9V and has a sampling rate of 105 MSPS. The LTC2144IUP-12#TRPBF is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2144IUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 292mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 292mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.