
Dual 14-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features SPI, Serial, and Parallel interfaces. Operates from -40°C to 85°C with a maximum power dissipation of 312mW. Surface mountable in a QFN package, this RoHS compliant component is lead-free and supports analog and digital supply types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2144IUP-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2144IUP-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2144IUP-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
