
IC ADC DUAL 14BIT 105MSPS 64-QFN
Analog Devices LTC2144IUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 312mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2144IUP-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.