
Dual 14-bit Analog-to-Digital Converter (ADC) with a 125 MSPS sampling rate. Features 2.6 LSB Integral Nonlinearity (INL) and supports SPI, Serial, and Parallel interfaces. Operates from a 1.7V to 1.9V supply voltage with a typical 1.8V operating voltage. Packaged in a 64-QFN for surface mounting, this RoHS compliant component offers 14-bit resolution.
Analog Devices LTC2145CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2145CUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
