The LTC2145IUP-12#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 125 MSPS. It is available in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 339mW. The LTC2145IUP-12#PBF is compliant with RoHS regulations and is available in packaging quantities of 40 units per rail or tube.
Analog Devices LTC2145IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 339mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
