The LTC2145IUP-12#TRPBF is a dual 12-bit analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 125MSps and is available in a QFN package. The device is suitable for surface mount applications and can withstand temperatures up to 85°C. The LTC2145IUP-12#TRPBF is compliant with RoHS regulations and is available in tape and reel packaging with 2000 units per package.
Analog Devices LTC2145IUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 339mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.